
The CR2412 is a lithium battery with a capacity of 100mAh and an output voltage of 3V. It has a diameter of 24.5mm and a height of 1.2mm, with a maximum operating temperature of 60°C and a minimum operating temperature of -30°C. The battery is RoHS compliant and available in quantities of 800.
Panasonic CR2412 technical specifications.
| Battery Size | 2412 |
| Capacity | 100mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 1.2mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -30°C |
| Output Voltage | 3V |
| Package Quantity | 800 |
| RoHS Compliant | Yes |
| Series | CR |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CR2412 to view detailed technical specifications.
No datasheet is available for this part.
