
The Panasonic CX-443 is a through-hole mounted photoelectric sensor with an NPN open collector output configuration. It operates within a temperature range of -25°C to 55°C and is rated for a maximum supply voltage of 24V and a minimum supply voltage of 12V. The sensor has an output current of 100mA and a response time of 1ms. It is compliant with RoHS regulations and has an IP67 rating for protection against solid particles and water.
Panasonic CX-443 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Through Hole |
| Output Configuration | NPN - Open Collector |
| Output Current | 100mA |
| Output Type | NPN |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | CX-400 |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CX-443 to view detailed technical specifications.
No datasheet is available for this part.
