The CY-121B-Z is a NPN open collector output device with a maximum operating temperature of 55°C and a minimum operating temperature of -25°C. It features a response time of 1ms and is rated for IP67. The device is part of the CY-100 series and has a connector termination.
Panasonic CY-121B-Z technical specifications.
| Package/Case | 100 |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Output Type | NPN |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CY-100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-121B-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
