Panasonic CY-122A-P-Z technical specifications.
| Package/Case | 600 |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Output Type | PNP |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CY-100 |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-122A-P-Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
