
Panasonic CY-122VA-Z technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN - Open Collector |
| Ratings | IP67 |
| Response Time | 1ms |
| Series | CY-100 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-122VA-Z to view detailed technical specifications.
No datasheet is available for this part.
