Panasonic CY-17B technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Current | 200mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Time | 20ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-17B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.