Panasonic CY-17B-J technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | Dark-On |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 20ms |
| Sensing Distance | 118.1inch |
| Series | CY |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-17B-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.