Panasonic CY-19B-J technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (AC) | 240V |
| Min Supply Voltage (AC) | 24V |
| Mount | Panel |
| Output Configuration | Dark-On |
| Ratings | IP67 |
| Response Time | 20ms |
| Series | CY |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-19B-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.