Panasonic CY-21 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Mount | Through Hole |
| Output Current | 100mA |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Time | 2ms |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-21 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
