Panasonic CY-22-PN technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Output Configuration | PNP - Open Collector |
| Ratings | IP67 |
| Response Time | 2ms |
| Series | CY |
| RoHS | Compliant |
Download the complete datasheet for Panasonic CY-22-PN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
