
The DA2S00100L is a surface mount diode from Panasonic with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 40V and a maximum reverse current of 100nA. The diode is lead free and RoHS compliant, packaged in tape and reel with 3000 units per package. It measures 1.2mm in length, 0.8mm in width, and 0.6mm in height.
Panasonic DA2S00100L technical specifications.
| Contact Plating | Tin |
| Forward Current | 100mA |
| Height | 0.6mm |
| Lead Free | Lead Free |
| Length | 1.2mm |
| Max Current Rating | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2S00100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
