The DA2S10400L is a surface mount diode with a maximum operating temperature range of -40°C to 85°C. It can handle a maximum forward current of 200mA and a maximum repetitive reverse voltage of 80V. The diode has a reverse recovery time of 10ns and a maximum surge current of 1A. It is available in a package quantity of 3000 units per reel, packaged in tape and reel format. The DA2S10400L is RoHS compliant and does not contain any substances violating the Restriction of Hazardous Substances (RoHS) directive.
Panasonic DA2S10400L technical specifications.
| Average Rectified Current | 200mA |
| Forward Current | 200mA |
| Height | 0.6mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Leakage Current | 500nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA2S10400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.