
The DA37103E0L is a surface mount diode from Panasonic with a maximum operating temperature range of -55°C to 150°C. It has a maximum reverse voltage of 80V and a maximum forward current of 150mA. The diode features a reverse recovery time of 10ns and a maximum reverse leakage current of 100nA. It is available in a SOT-723 package and is RoHS compliant.
Panasonic DA37103E0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-723 |
| Forward Current | 150mA |
| Height | 0.52mm |
| Length | 1.2mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA37103E0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.