
Panasonic DA3J101J0L technical specifications.
| Average Rectified Current | 150mA |
| Package/Case | SC |
| Forward Current | 150mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 750mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA3J101J0L to view detailed technical specifications.
No datasheet is available for this part.