The Panasonic DA3J103E0L is a general-purpose diode with a maximum reverse voltage of 80V and a maximum forward current of 150mA. It has a maximum operating temperature range of -55°C to 150°C and is packaged in a surface-mount SC-85 package. The diode is RoHS compliant and has a reverse recovery time of 10ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DA3J103E0L datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Package/Case | SC |
| Contact Plating | Tin |
| Forward Current | 150mA |
| Height | 0.9mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA3J103E0L to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
