Panasonic DA3S102D0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-490 |
| Forward Current | 150mA |
| Height | 0.7mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 750mA |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | Yes |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA3S102D0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
