
The DA4X106U0R is a surface mount diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle an average rectified current of 100mA and a forward current of 100mA. The diode is packaged in a TO-253, MINI4-G4-B, SC-61AB, 4 PIN package and is available in quantities of 3000. It is compliant with RoHS regulations and is packaged in cut tape.
Panasonic DA4X106U0R technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA4X106U0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
