
The DA6X109W0R is a surface mount general purpose rectifier diode from Panasonic. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode can handle a maximum reverse voltage of 80V and a maximum forward surge current of 500mA. It also features a reverse recovery time of 3ns and a maximum reverse leakage current of 100nA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic DA6X109W0R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Average Rectified Current | 100mA |
| Package/Case | SOT-23-6 |
| Forward Current | 100mA |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 100nA |
| Max Reverse Leakage Current | 100nA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 3ns |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DA6X109W0R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
