Panasonic DB2230600L technical specifications.
| Average Rectified Current | 2A |
| Diode Capacitance-Max | 43pF |
| Forward Current | 2A |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 500uA |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 13ns |
| Reverse Recovery Time-Max | 13ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2230600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.