Panasonic DB2430700L technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 0.82mm |
| Length | 3.8mm |
| Max Forward Surge Current (Ifsm) | 60A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 2mA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage (DC) | 30V |
| RoHS Compliant | Yes |
| Width | 2.4mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2430700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.