Panasonic DB2440500L technical specifications.
| Average Rectified Current | 3A |
| Forward Current | 3A |
| Height | 0.82mm |
| Length | 2.4mm |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 2.4mA |
| Max Reverse Leakage Current | 2.4mA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 30A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| Radiation Hardening | No |
| Reverse Recovery Time | 18ns |
| RoHS Compliant | Yes |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2440500L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.