
The DB2441700L is a surface mount general purpose rectifier diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 40V and a maximum reverse leakage current of 300uA. The diode can handle a maximum average rectified current of 5A and a maximum forward surge current of 50A. It is available in a tape and reel packaging with 3000 units per package.
Panasonic DB2441700L technical specifications.
| Average Rectified Current | 5A |
| Forward Current | 5A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Leakage Current | 300uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Series | DB2441700L |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2441700L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
