Panasonic DB2731400L technical specifications.
| Average Rectified Current | 30mA |
| Package/Case | SMD/SMT |
| Forward Current | 30mA |
| Height | 0.52mm |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2731400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
