Panasonic DB2731600L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SMD/SMT |
| Forward Current | 100mA |
| Height | 0.52mm |
| Lead Free | Lead Free |
| Length | 1mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 800ps |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2731600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.