
The DB2J20100L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 10uA. The diode is RoHS compliant and has a peak non-repetitive surge current of 3A. It is packaged in a tape and reel with 3000 units per package.
Panasonic DB2J20100L technical specifications.
| Average Rectified Current | 500mA |
| Contact Plating | Tin |
| Forward Current | 500mA |
| Height | 0.7mm |
| Lead Free | Lead Free |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4.3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J20100L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
