Panasonic DB2J30800L technical specifications.
| Average Rectified Current | 100mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J30800L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.