Panasonic DB2J309 technical specifications.
| Max Operating Temperature | 125 |
| Number of Elements | 1 |
| Diode Type | MIXER DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.60 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic DB2J309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.