
The DB2J31600L is a single diode with a maximum reverse voltage of 30V and a maximum forward current of 100mA. It has a maximum operating temperature range of -55°C to 125°C and is packaged in a 2-pin SC-90A package. The diode is surface mountable and RoHS compliant.
Panasonic DB2J31600L technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Height | 0.7mm |
| Length | 1.7mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 800ps |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2J31600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.