Panasonic DB2S209 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SSMini2-F5-B |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 20V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.51V |
| Peak Reverse Current | 30@10VuA |
| Peak Reverse Recovery Time | 2.4(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DB2S209 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.