Panasonic DB2S40600L technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package/Case | SSMini2-F5-B |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 1.2 |
| Package Width (mm) | 0.8 |
| Seated Plane Height (mm) | 0.6 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 40V |
| Maximum Continuous Forward Current | 0.1A |
| Peak Non-Repetitive Surge Current | 1A |
| Peak Forward Voltage | 0.6V |
| Peak Reverse Current | 5uA |
| Peak Reverse Recovery Time | 0.9(Typ)ns |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Operating Junction Temperature | 125°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Panasonic DB2S40600L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.