
The DB2U30800L is a surface mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 120uA. The diode is RoHS compliant and packaged in a tape and reel format. It measures 0.38mm in height, 0.6mm in width, and 0.85mm in length.
Panasonic DB2U30800L technical specifications.
| Average Rectified Current | 100mA |
| Forward Current | 100mA |
| Height | 0.38mm |
| Length | 0.85mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 120uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.3ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2U30800L to view detailed technical specifications.
No datasheet is available for this part.