
The DB2U31400L is a surface mount diode with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum reverse voltage of 30V and a maximum reverse current of 300nA. The diode is available in a package quantity of 10,000 units, packaged in tape and reel. It is RoHS compliant and has a reverse recovery time of 1ns.
Panasonic DB2U31400L technical specifications.
| Average Rectified Current | 30mA |
| Forward Current | 30mA |
| Height | 0.38mm |
| Length | 0.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 300nA |
| Max Reverse Leakage Current | 300nA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 150mA |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1ns |
| RoHS Compliant | Yes |
| Width | 0.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2U31400L to view detailed technical specifications.
No datasheet is available for this part.