
The Panasonic DB2X41400L is a general purpose rectifier with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It can handle a maximum reverse voltage of 40V and a maximum forward surge current of 15A. The device is RoHS compliant and features a reverse recovery time of 30ns. It is available in a 2-pin SC-109D package, suitable for surface mount applications.
Panasonic DB2X41400L technical specifications.
| Average Rectified Current | 2A |
| Forward Current | 2A |
| Height | 0.8mm |
| Length | 2.6mm |
| Max Forward Surge Current (Ifsm) | 15A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 200uA |
| Max Reverse Leakage Current | 200uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 15A |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 15A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 30ns |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2X41400L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
