Panasonic DB2X603 technical specifications.
| Package/Case | Mini2-F4-B |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 2.6 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.75(Max) |
| Seated Plane Height (mm) | 0.8 |
| Mounting | Surface Mount |
| Type | Schottky Diode |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 60V |
| Maximum Continuous Forward Current | 0.5A |
| Peak Non-Repetitive Surge Current | 2A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 100@5VuA |
| Peak Reverse Recovery Time | 4.5(Typ)ns |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Operating Junction Temperature | -55 to 150°C |
| Cage Code | 61058 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Panasonic DB2X603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.