Panasonic DB2X60300L technical specifications.
| Average Rectified Current | 500mA |
| Forward Current | 500mA |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 60V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 4.5ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB2X60300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
