Panasonic DB3J201K0L technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | SC |
| Forward Current | 500mA |
| Height | 0.8mm |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 10uA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 4.3ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3J201K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.