Panasonic DB3J313K0L technical specifications.
| Average Rectified Current | 200mA |
| Package/Case | SC |
| Forward Current | 200mA |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 30V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | Unknown |
| Reverse Recovery Time | 1.5ns |
| RoHS Compliant | Yes |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3J313K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.