The DB3X207K0L is a surface mount diode from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 20V and a maximum reverse current of 1.5mA. The diode is packaged in a TO-236-3 case and is available in quantities of 3000. It is RoHS compliant and has a reverse recovery time of 12ns.
Panasonic DB3X207K0L technical specifications.
| Average Rectified Current | 1A |
| Package/Case | TO-236-3 |
| Forward Current | 1A |
| Height | 1.1mm |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 20V |
| Max Reverse Current | 1.5mA |
| Max Reverse Voltage (DC) | 20V |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 3A |
| Radiation Hardening | No |
| Reverse Recovery Time | 12ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3X207K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
