
High-frequency mixer diode designed for very high-frequency applications. Features a maximum repetitive reverse voltage of 30V and a maximum forward current of 100mA. This silicon diode offers a maximum capacitance of 2pF and a fast reverse recovery time of 800ps. Packaged in a compact TO-236-3 (SC-59A) surface mount configuration, it operates across a temperature range of -55°C to 125°C and is RoHS compliant.
Panasonic DB3X316K0L technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | TO-236-3 |
| Diode Capacitance-Max | 2pF |
| Forward Current | 100mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 15uA |
| Max Reverse Leakage Current | 15uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 800ps |
| Reverse Recovery Time-Max | 0.8ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3X316K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
