The Panasonic DB3X407K0L is a surface mount diode with a maximum operating temperature of 125°C and a maximum reverse voltage of 40V. It can handle a maximum forward current of 500mA and a peak non-repetitive surge current of 1A. The diode has a reverse recovery time of 3.6ns and is RoHS compliant. It is packaged in a TO-236-3 case and is available on a tape and reel.
Panasonic DB3X407K0L technical specifications.
| Average Rectified Current | 500mA |
| Package/Case | TO-236-3 |
| Forward Current | 500mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 40V |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 1A |
| Reach SVHC Compliant | No |
| Reverse Recovery Time | 3.6ns |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB3X407K0L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
