Panasonic DB5S308K0R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-665 |
| Forward Current | 100mA |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 150uA |
| Max Reverse Leakage Current | 120uA |
| Max Reverse Voltage (DC) | 30V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 1.3ns |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB5S308K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.