
The DB5S406K0R is a surface mount diode from Panasonic with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum reverse voltage of 45V and a maximum forward surge current of 1A. The diode is packaged in a SOT-665 case and is available in quantities of 8000 per reel. It is compliant with RoHS regulations and has a reverse recovery time of 900ps.
Panasonic DB5S406K0R technical specifications.
| Average Rectified Current | 100mA |
| Package/Case | SOT-665 |
| Forward Current | 100mA |
| Height | 0.55mm |
| Length | 1.6mm |
| Max Forward Surge Current (Ifsm) | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 5uA |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 45V |
| Max Surge Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 900ps |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DB5S406K0R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.