
General purpose electromechanical relay featuring a 1 Form A, SPST configuration. Coil operates at 12VDC with 200mW power consumption and 16.6mA current. Contact rating is 10A, with a maximum AC voltage of 440V and DC voltage of 230V. Through-hole mounting with PC pin termination and a 2.54mm pitch. Operating temperature range from -40°C to 70°C.
Panasonic DE1A-12V technical specifications.
| Coil Current | 16.6mA |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-12V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
