
General purpose signal relay featuring a 24VDC single coil, latching type with 10A contact current rating. Offers a 1 Form A (SPST) contact arrangement with tin/silver contact material and a 10A maximum current rating. Operates within a -40°C to 70°C temperature range, with 10ms operate time and 5ms release time. Through-hole mounting with PC pin termination, rated IP67, and RoHS compliant.
Panasonic DE1A-L-24V technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 100mW |
| Coil Resistance | 5.76kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-L-24V to view detailed technical specifications.
No datasheet is available for this part.