
General purpose signal relay featuring a 3VDC latching dual coil with 100mW power consumption and 90Ω coil resistance. Offers a 10A contact current rating with Tin, Silver contact material. This through-hole mounted relay has SPST-NO contact configuration, 10ms operate time, and 5ms release time. Rated for 440VAC and 230VDC maximum voltage, operating between -40°C and 70°C.
Panasonic DE1A-L-3V technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 100mW |
| Coil Resistance | 90R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 3V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Consumption | 100mW |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-L-3V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.