
5VDC PCB relay featuring a single-coil latching mechanism for general-purpose applications. Offers a 10A contact current rating with silver-tin contacts and a 440VAC/230VDC maximum voltage rating. This through-hole mounted relay boasts a 10ms operate time and 5ms release time, with a switching capacity of 300W. Rated IP67 and RoHS compliant, it operates within a -40°C to 70°C temperature range.
Panasonic DE1A-L-5V technical specifications.
| Coil Current | 20mA |
| Coil Power | 100mW |
| Coil Resistance | 250R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Tin |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-L-5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
