General purpose electromechanical signal relay featuring a 1 Form A (SPST) contact configuration. Rated for 10A switching current and 300W switching capacity, with a maximum AC voltage rating of 440V and DC voltage rating of 230V. Operates on a 24VDC dual coil latching system with 200mW power consumption and 8.3mA coil current. Contact material is Tin/Silver, and the relay offers a wide operating temperature range of -40°C to 70°C. Mounting is via through-hole termination with a 2.54mm pitch, and the component is RoHS compliant.
Panasonic DE1A-L2-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Power | 200mW |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 300W |
| Switching Current | 10A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
