Panasonic DE1A1B-L-4.5V technical specifications.
| Coil Current | 22.3mA |
| Coil Resistance | 202R |
| Coil Voltage (DC) | 4.5V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B-L-4.5V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.