
24VDC Latching Dual Coil Signal Relay with SPST-NO/SPST-NC configuration. Features an 8A contact current rating with Tin/Silver contact material, suitable for general-purpose applications. Operates within a -40°C to 70°C temperature range, offering 10ms operate and 5ms release times. Through-hole mounting with PC pin termination, rated IP67 and RoHS compliant.
Panasonic DE1A1B-L2-24V technical specifications.
| Coil Current | 8.3mA |
| Coil Resistance | 2.88kR |
| Coil Type | Latching, Dual Coil |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver |
| Lead Free | Lead Free |
| Max Current Rating | 8A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 230V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Power Consumption | 200mW |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | DE |
| Switching Capacity | 240W |
| Switching Current | 8A |
| Termination | PC Pin |
| Test Voltage | 5kV |
| Throw Configuration | DPST, SPST |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1A1B-L2-24V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
