Panasonic DE1AL3D technical specifications.
| Package/Case | 100 |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Ratings | IP67 |
| Switching Capacity | 300W |
| Switching Current | 10A |
| RoHS | Compliant |
Download the complete datasheet for Panasonic DE1AL3D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.